
Unidirectional logic output optocoupler for surface mount applications. Features a 20mA forward current, 5V reverse voltage, and 260mW power dissipation. Delivers 2A high and low level output current, with a maximum output current of 2.5A. Operates within a -40°C to 125°C temperature range, offering 8ns fall time and 200ns propagation delay. UL and CSA approved, RoHS compliant, and supplied in tape and reel packaging.
Toshiba TLP352(TP1,F) technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 8ns |
| Forward Current | 20mA |
| High Level Output Current | 2A |
| Input Type | DC |
| Low Level Output Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 200ns |
| Pulse Width Distortion (PWD) | 50ns |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP352(TP1,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
