
General purpose optocoupler featuring a Totem Pole output and DC input. This unidirectional, single-channel device offers an isolation voltage of 3.75kV and a maximum operating temperature of 125°C. Key specifications include a 20mA forward current, 2A high/low level output current, and 2.5A maximum output current. With a propagation delay of 200ns and a fall time of 8ns, it is suitable for through-hole mounting in an 8-pin DIP package. Approvals include UL and CSA, and the component is RoHS compliant.
Sign in to ask questions about the Toshiba TLP352(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP352(F) technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 8ns |
| Forward Current | 20mA |
| High Level Output Current | 2A |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Low Level Output Current | 2A |
| Max Input Current | 3mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | TOTEM POLE |
| Packaging | Rail/Tube |
| Power Dissipation | 260mW |
| Propagation Delay | 200ns |
| Pulse Width Distortion (PWD) | 50ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP352(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
