
Optical Solid State Relay (SSR) with a 6-pin PDIP package, designed for through-hole mounting. Features a single-channel, SPST configuration, capable of switching loads up to 2.5A with a maximum output voltage of 60V. Operates with a DC input type, requiring a forward current of 20mA and a maximum input current of 30mA. Offers 2.5kV isolation voltage and a low on-state resistance of 100mR. Operating temperature range from -20°C to 85°C, with lead-free and RoHS compliant construction.
Toshiba TLP3542(F) technical specifications.
| Package/Case | PDIP |
| Forward Current | 20mA |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Load Current | 2.5A |
| Max Input Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Number of Channels | 1 |
| On-State Resistance | 100mR |
| Output Current | 2.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | TLP3542 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP3542(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
