
The TLP358H(F) is a unidirectional optocoupler with a reverse breakdown voltage of 5V. It features a PDIP package and a through-hole mount. The device operates within a temperature range of -40°C to 125°C and is RoHS compliant. The optocoupler has a propagation delay of 500ns and a turn-on delay time of 500ns. It is suitable for use in gate driver output applications.
Toshiba TLP358H(F) technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Fall Time | 0.017us |
| Forward Current | 10mA |
| Input Type | DC |
| Max Input Current | 2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Packaging | Bulk |
| Propagation Delay | 500ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TLP 358 |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
No datasheet is available for this part.
