
The TLP358H(TP1,F) is a high-speed optocoupler from Toshiba, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a high level output current and low level output current of 5A, with a maximum output current of 6A. The device is packaged in a surface mount package and is available in quantities of 1500 per reel. It is RoHS compliant and approved by UL.
Sign in to ask questions about the Toshiba TLP358H(TP1,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP358H(TP1,F) technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| High Level Output Current | 5A |
| Low Level Output Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 250ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP358H(TP1,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
