
Surface mount, 1-channel optocoupler with totem-pole output. Features 30V max operating supply voltage, 1000V common mode voltage, and 3750Vrms isolation voltage. Offers 6A max peak output current and 15 kV/us common mode rejection. Operates from -40°C to 125°C with 17ns typical rise and fall times. Housed in an 8-pin PDIP SMD package with gull-wing leads.
Sign in to ask questions about the Toshiba TLP358H(TP5,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP358H(TP5,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.66 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.65 |
| Seated Plane Height (mm) | 4 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | Totem-Pole |
| Number of Channels per Chip | 1 |
| Max Operating Supply Voltage | 30V |
| Minimum Common Mode Rejection | 15kV/us |
| Minimum Isolation Voltage | 3750Vrms |
| Common Mode Voltage | 1000V |
| Maximum Forward Voltage | 1.75V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 17(Typ)ns |
| Maximum Forward Current | 20mA |
| Maximum Peak Output Current | 6A |
| Maximum Propagation Delay Time (tPHL) | 500ns |
| Maximum Propagation Delay Time (tPLH) | 500ns |
| Maximum Reverse Voltage | 5V |
| Maximum Rise Time | 17(Typ)ns |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLP358H(TP5,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.