Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin PDIP T/R
Checking distributor stock and pricing after the page loads.
Toshiba TLP361J(F,T) technical specifications.
| Package/Case | DIP |
| Hold Current | 600uA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 70mA |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| RoHS | Compliant |