Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin PDIP T/R
Toshiba TLP361JF(D4,F,T) technical specifications.
| Package/Case | PDIP |
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.