
General purpose optocoupler featuring 5kV isolation voltage and a Darlington output. This surface mount device offers a 300V collector-emitter voltage and a maximum collector current of 150mA. With a current transfer ratio of 4000% and a fall time of 15µs, it operates from -55°C to 100°C. The component is designed for DC input and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLP371(TP1,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP371(TP1,F) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Transfer Ratio | 4000% |
| Fall Time | 15us |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 300V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 300V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP371(TP1,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
