Triac & SCR Output Optocouplers Photo-IC 800V VDRM 5000 Vrms 3V 5mA IFT
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Forward Current | 15mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| RMS Current (Irms) | 100mA |
| RoHS | Compliant |