Transistor Output Devices, Optical Semiconductor Devices - Photocouplers and Photorelays
Toshiba TLP383 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TLP383 to view detailed technical specifications.
No datasheet is available for this part.