
Dual-channel, surface-mount photorelay with SPST configuration. Features a 1.5kV isolation voltage and a 350V maximum output voltage. Operates with a 25mA forward current and supports up to 120mA load current. Designed for DC input with a maximum input voltage of 1.3V and a 50mA maximum input current. Packaged in a 4SOP case, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Toshiba TLP4176G(F) technical specifications.
| Package/Case | SOP |
| Forward Current | 25mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 120mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | TLP4176G |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP4176G(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
