
Surface mount photorelay with MOSFET output, offering 1.5kV isolation voltage. Features DC input type with a maximum input current of 50mA and a maximum input voltage of 1.3V. Delivers a load current of 120mA with a maximum output voltage of 350V and an on-state resistance of 25 Ohms. Operating temperature range spans from -40°C to 85°C. SPST throw configuration, gull wing termination, and RoHS compliant.
Sign in to ask questions about the Toshiba TLP4176G(TP,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP4176G(TP,F) technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-State Resistance | 25R |
| Output Current | 120mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | TLP4176G |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP4176G(TP,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
