
1-channel DC input optocoupler with transistor DC output, housed in a 4-pin PDIP through-hole package. Features a minimum isolation voltage of 5000 Vrms, 100% to 300% current transfer ratio, and a maximum collector-emitter voltage of 80V. Operates within a temperature range of -25°C to 85°C, with a maximum collector current of 50mA and a maximum power dissipation of 250mW. The plastic DIP package measures 4.58mm in length, 6.4mm in width, and 3.65mm in height with a 2.54mm pin pitch.
Toshiba TLP421(D4PAIO-A-GR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 4.58 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.65 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 5000Vrms |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Minimum Current Transfer Ratio | 100% |
| Maximum Forward Voltage | 1.3V |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum Current Transfer Ratio | 300% |
| Maximum Collector Current | 50mA |
| Maximum Collector-Emitter Saturation Voltage | 400mV |
| Maximum Power Dissipation | 250mW |
| Maximum Reverse Voltage | 5V |
| Cage Code | S0562 |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TLP421(D4PAIO-A-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.