Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
Toshiba TLP504A(GBF) technical specifications.
| Package/Case | DIP |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Output Voltage | 55V |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.