Thyrister Output Photocouplers and Photorelays; Features: Dual SCR connected to bidirection; Package: DIP8; Surface Mount Type: Y/N; Number of Pins: 8; Trigger LED Current I_FT, max (mA): 7; On-state voltage V_TM @I_TM=100mA (max) (V): 1.3; Peak off-state voltage V_DRM (max) (V): 400; Isolation voltage BVs @1minute (min) (V_rms): 2500
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLP511GA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP511GA technical specifications.
| Package/Case | PDIP |
| Output Current per Channel | 200mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP511GA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.