Transistor Output Optocouplers PCOUPLER GaAs Ired x
Toshiba TLP521-1(Y,F,T) technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Current Transfer Ratio | 150% |
| Forward Current | 16mA |
| Input Type | AC/DC |
| Max Collector Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP521-1(Y,F,T) to view detailed technical specifications.
No datasheet is available for this part.