The Toshiba TLP521-1BLFT is a general purpose optocoupler with a PDIP package. It can handle a maximum collector current of 50mA and a maximum input current of 70mA. The device operates within a temperature range of -25°C to 85°C and has a maximum power dissipation of 250mW. It is available in tape and reel packaging and is not radiation hardened.
Toshiba TLP521-1BLFT technical specifications.
| Package/Case | PDIP |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 70mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.