Toshiba TLP521-1GRFT technical specifications.
| Package/Case | PDIP |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 70mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.