Toshiba TLP521-2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.15 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TLP521-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.