Sign in to ask questions about the Toshiba TLP521-2(GB) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP521-2(GB) technical specifications.
| Package/Case | DIP |
| Input Current | 16mA |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 2 |
| Output Voltage | 55V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP521-2(GB) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
