Sign in to ask questions about the Toshiba TLP521-4(A,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP521-4(A,F) technical specifications.
| Package/Case | PDIP |
| Fall Time | 3us |
| Input Current | 16mA |
| Isolation Voltage | 2.5kV |
| Max Input Current | 50mA |
| Mount | Through Hole |
| Number of Channels | 4 |
| Output Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP521-4(A,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
