Sign in to ask questions about the Toshiba TLP523 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP523 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 55V |
| Current Transfer Ratio | 500% |
| Forward Current | 60mA |
| Input Current | 16mA |
| Isolation Voltage | 2.5kV |
| Number of Channels | 1 |
| Output Voltage | 55V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP523 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.