Toshiba TLP525G-2 technical specifications.
| Package/Case | DIP |
| Forward Current | 50mA |
| Hold Current | 200uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP525G-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
