Optocoupler Triac AC-OUT 4-CH 400VDRM 16-Pin PDIP
Toshiba TLP525G-4(F) technical specifications.
| Package/Case | PDIP |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Input Voltage | 1.15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.