
The Toshiba TLP550 is a general optocoupler with a 15V output voltage and 8mA current per channel. It is packaged in a DIP-8 package and is suitable for through-hole mounting. The TLP550 is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in quantities of 50 per rail or tube packaging.
Sign in to ask questions about the Toshiba TLP550 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP550 technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP550 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
