
High-speed logic output optocoupler featuring 2.5kVrms isolation and a 1Mbps data rate. This through-hole packaged component offers a 30% current transfer ratio with a maximum collector current of 8mA. It operates with a forward current of 16mA and supports DC input, providing a phototransistor output. Designed for a wide temperature range from -55°C to 100°C, this lead-free and RoHS compliant device is suitable for general optoelectronic applications.
Toshiba TLP550(F) technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 30% |
| Data Rate | 1Mbps |
| Forward Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 15V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 8mA |
| Output Current per Channel | 8mA |
| Output Type | Phototransistor |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP550(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.