
Single-channel DC input optocoupler featuring a transistor with base DC output. This through-hole mounted component is housed in an 8-pin PDIP package with a 2.54mm pin pitch. It offers a minimum isolation voltage of 2500 Vrms and operates across a temperature range of -55°C to 100°C. Key specifications include a minimum current transfer ratio of 35%, maximum forward voltage of 1.85V, and maximum collector current of 8mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLP550-(NSTKY,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.66 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.65 |
| Seated Plane Height (mm) | 3.95 |
| Pin Pitch (mm) | 2.54 |
| Package Weight (g) | 0.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor With Base |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 2500Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 35% |
| Maximum Forward Voltage | 1.85V |
| Maximum Current Transfer Ratio | 50(Typ)% |
| Maximum Collector Current | 8mA |
| Maximum Power Dissipation | 100mW |
| Maximum Reverse Voltage | 5V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLP550-(NSTKY,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.