IC Output Photocouplers and Photorelays; Features: low input current; Package: DIP8; Surface Mount Type: Y/N; Number of Pins: 8; Data Rate (NRZ) (typ.): 5Mbit/s; Current Transfer Ratio: 3-state output @I_F(IN)=1.6mA; Isolation voltage BVs @1minute (min) (V_rms): 2500; Safety Standard UL: Approved
Sign in to ask questions about the Toshiba TLP555 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP555 technical specifications.
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP555 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.