Toshiba TLP557(F) technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Fall Time | 0.05us |
| Forward Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 550mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 320mA |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Power Dissipation | 550mW |
| Propagation Delay | 5us |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 5000ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP557(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
