
General purpose optocoupler with a push-pull output, featuring 1 channel and an 8-pin PDIP through-hole package. Offers a maximum operating supply voltage of 16V and a common mode voltage of 600V, with a minimum isolation voltage of 2500 Vrms. Key specifications include a maximum peak output current of 2A, maximum forward current of 25mA, and maximum propagation delay times of 5000ns. Operating temperature range is -30°C to 70°C.
Toshiba TLP557(LF2) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.66 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.65 |
| Seated Plane Height (mm) | 4.45 |
| Pin Pitch (mm) | 2.54 |
| Package Weight (g) | 0.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Output Type | Push-Pull |
| Number of Channels per Chip | 1 |
| Max Operating Supply Voltage | 16V |
| Maximum Power Dissipation | 550mW |
| Minimum Common Mode Rejection | 2kV/us |
| Minimum Isolation Voltage | 2500Vrms |
| Common Mode Voltage | 600V |
| Maximum Forward Voltage | 1.7V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Maximum Fall Time | 50(Typ)ns |
| Maximum Forward Current | 25mA |
| Maximum Peak Output Current | 2A |
| Maximum Propagation Delay Time (tPHL) | 5000ns |
| Maximum Propagation Delay Time (tPLH) | 5000ns |
| Maximum Reverse Voltage | 5V |
| Maximum Rise Time | 50(Typ)ns |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLP557(LF2) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.