Sign in to ask questions about the Toshiba TLP558 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP558 technical specifications.
| Package/Case | DIP |
| Data Rate | 5Mbps |
| Input Type | DC |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 270ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP558 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
