
High-speed, logic-output optocoupler featuring an open-collector output and DC input. This uni-directional, inverting device offers 2500 Vrms isolation and a single channel within an 8-pin PDIP through-hole package. Key specifications include an AND Schmitt logic gate type, a maximum forward current of 10 mA, and a maximum fall time of 0.075 µs, operating between -25 °C and 85 °C.
Sign in to ask questions about the Toshiba TLP558(P-TIC) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP558(P-TIC) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.66 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.65 |
| Seated Plane Height (mm) | 4.45 |
| Pin Pitch (mm) | 2.54 |
| Package Weight (g) | 0.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Input Type | DC |
| Output Type | Open Collector |
| Number of Channels per Chip | 1 |
| Polarity | Inverting |
| Direction Type | Uni-Directional |
| Minimum Isolation Voltage | 2500Vrms |
| Logic Gate Type | AND Schmitt |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Maximum Fall Time | 0.075us |
| Maximum Forward Current | 10mA |
| Cage Code | S0562 |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TLP558(P-TIC) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.