
High-speed, logic-output optocoupler featuring an open-collector output and a single DC input channel. This uni-directional, inverting device offers 2500 Vrms isolation and an AND Schmitt logic gate. Packaged in an 8-pin PDIP with through-hole mounting, it has a maximum forward current of 10 mA and a fall time of 0.075 µs, operating between -25 °C and 85 °C.
Toshiba TLP558(P-TIC,F) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.66 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.65 |
| Seated Plane Height (mm) | 3.95 |
| Pin Pitch (mm) | 2.54 |
| Package Weight (g) | 0.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Input Type | DC |
| Output Type | Open Collector |
| Number of Channels per Chip | 1 |
| Polarity | Inverting |
| Direction Type | Uni-Directional |
| Minimum Isolation Voltage | 2500Vrms |
| Logic Gate Type | AND Schmitt |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Maximum Fall Time | 0.075us |
| Maximum Forward Current | 10mA |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLP558(P-TIC,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.