Toshiba TLP559 technical specifications.
| Package/Case | DIP |
| Data Rate | 1Mbps |
| Input Type | DC |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP559 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
