Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP Magazine
Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Nominal Input Voltage | 1.15V |
| RoHS Compliant | Yes |
| RoHS | Compliant |