The TLP598GA(TP1F) is a surface-mount isolated DC-DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum input current of 30mA and a maximum output voltage of 400V. The device is packaged in tape and reel format and features a maximum output current of 150mA. The TLP598GA(TP1F) is designed to withstand an isolation voltage of 1.5kV and is suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
Toshiba TLP598GA(TP1F) technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 30mA |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Output Current | 150mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.