
The Toshiba TLP621-2 is a dual PNP transistor with a collector-emitter voltage rating of 55V and a collector-emitter saturation voltage of 400mV. It can handle a forward current of 50mA and has a power dissipation of 150mW. The device is packaged in a PDIP case and is available on tape and reel. It can operate over a temperature range of -25°C to 85°C.
Toshiba TLP621-2(GB-F1,F,T) technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Current Transfer Ratio | 600% |
| Forward Current | 50mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP621-2(GB-F1,F,T) to view detailed technical specifications.
No datasheet is available for this part.