The TLP621(D4-GR-LF2, F is a single NPN transistor from Toshiba, packaged in a PDIP case for through-hole mounting. It can handle a collector-emitter voltage of up to 55V and a forward current of 60mA. The device has a power dissipation of 250mW and a current transfer ratio of 300%. It operates within a temperature range of -25°C to 85°C.
Toshiba TLP621(D4-GR-LF2,F technical specifications.
| Package/Case | PDIP |
| Collector Emitter Voltage (VCEO) | 55V |
| Current Transfer Ratio | 300% |
| Forward Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.