The Toshiba TLP621(D4-GR-TP4, is a single-element transistor with a collector-emitter voltage rating of 55V and a current transfer ratio of 300%. It can handle a forward current of 60mA and a power dissipation of 250mW. The device is packaged in a surface-mount SMD/SMT package and is available on tape and reel. Operating temperature range is from -25°C to 85°C.
Toshiba TLP621(D4-GR-TP4,F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Voltage (VCEO) | 55V |
| Current Transfer Ratio | 300% |
| Forward Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.