The Toshiba TLP621 is a single-channel transistor with a maximum collector-emitter voltage of 400mV. It is designed for DC input and features a through-hole mount. The device has a maximum output current of 50mA and a maximum output voltage of 55V. It is packaged in a DIP package and is available in quantities of 100. The TLP621 is suitable for use in a variety of applications.
Toshiba TLP621(D4-Y-F2,F,T technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 55V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP621(D4-Y-F2,F,T to view detailed technical specifications.
No datasheet is available for this part.