The TLP621(D4GB-T5,F,T) is a single NPN transistor with a collector-emitter voltage rating of 55V and a maximum operating temperature range of -25°C to 85°C. It has a collector-emitter saturation voltage of 400mV and a current transfer ratio of 600%. The device is packaged in a PDIP package and is suitable for through-hole mounting. It can handle a maximum power dissipation of 250mW and has a reverse breakdown voltage of 5V.
Toshiba TLP621(D4GB-T5,F,T technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Current Transfer Ratio | 600% |
| Forward Current | 60mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP621(D4GB-T5,F,T to view detailed technical specifications.
No datasheet is available for this part.