The Toshiba TLP624 is a general optocoupler with a collector-emitter breakdown voltage of 55V and a forward current of 60mA. It is available in a DIP-4 package and is mounted through a hole. The device is not RoHS compliant and contains lead, but it meets UL and BSI approvals. The optocoupler has a maximum input current of 16mA and an isolation voltage of 5kV.
Sign in to ask questions about the Toshiba TLP624 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP624 technical specifications.
| Approvals | UL, BSI |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 55V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 55V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP624 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
