Checking distributor stock and pricing after the page loads.
Toshiba TLP624-2(BV-TP1F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Max Input Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 150mW |
| RoHS | Compliant |
No datasheet is available for this part.