Optocoupler - Transistor Output, 3 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-12
Checking distributor stock and pricing after the page loads.
Toshiba TLP624-3 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -25 |
| Number of Elements | 3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.