The Toshiba TLP624-4(BV) is a 4-element optocoupler with a PDIP package and through hole mount. It has a collector-emitter voltage rating of 55V and a forward current of 50mA. The device can dissipate a maximum of 150mW and has a collector-emitter saturation voltage of 400mV. The TLP624-4(BV) operates within a temperature range of -25°C to 75°C and is not RoHS compliant.
Toshiba TLP624-4(BV) technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Current Transfer Ratio | 1200% |
| Forward Current | 50mA |
| Input Type | DC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
