The TLP624(BV) is a general optocoupler with a collector emitter saturation voltage of 400mV and a collector emitter voltage of 55V. It can handle a maximum collector current of 50mA and a maximum input current of 60mA. The device is packaged in a PDIP-4 package and is suitable for operation over a temperature range of -25°C to 75°C.
Toshiba TLP624(BV) technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Current Transfer Ratio | 1200% |
| Forward Current | 60mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP624(BV) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.