The TLP624BV-TP1 is a surface-mount NPN transistor from Toshiba, rated for a collector-emitter voltage of 55V and a maximum collector current of 50mA. It features a low collector-emitter saturation voltage of 400mV and a current transfer ratio of 1200%. The device is packaged in a tape and reel format and is suitable for operation over a temperature range of -25°C to 75°C.
Checking distributor stock and pricing after the page loads.
Toshiba TLP624BV-TP1 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Current Transfer Ratio | 1200% |
| Forward Current | 60mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.