Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Checking distributor stock and pricing after the page loads.
Toshiba TLP626BVF technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Forward Current | 60mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 55V |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.