
The Toshiba TLP627 is a single-channel optocoupler with a collector-emitter voltage rating of 300V and a power dissipation of 250mW. It features a forward current of 60mA and an input current of 16mA. The device operates over a temperature range of -55°C to 85°C and is available in a DIP-4 package with a lead pitch of 2.54mm. The TLP627 is not RoHS compliant.
Sign in to ask questions about the Toshiba TLP627 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP627 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 300V |
| Current Transfer Ratio | 4000% |
| Forward Current | 60mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 300V |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP627 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
